RS Better World
Siemens Digital I/O Module SIMATIC ET 200S Digital 230V
- RS Stock No.:
- 203-3611
- Distrelec Article No.:
- 302-42-144
- Mfr. Part No.:
- 6ES7522-5FF00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,243.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,243.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-3611
- Distrelec Article No.:
- 302-42-144
- Mfr. Part No.:
- 6ES7522-5FF00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 230V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | SIMATIC ET 200S | |
| Width | 35mm | |
| Length | 147mm | |
| Depth | 129mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 230V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series SIMATIC ET 200S | ||
Width 35mm | ||
Length 147mm | ||
Depth 129mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
Siemens Digital I/O Module, 2A Output Current, Triac Output Type - SIMATIC Series - 6ES7522-5FF00-0AB0
Keep comms flowing smoothly through your system with this digital I/O module from Siemens. It's designed for use with the wider SIMATIC S7-1500 system and has eight output channels, so you can keep a watch over numerous devices at once. An easy-to-read LED display makes staying on top of status simple, with eye-catching red and green lights showing channel condition. This module handles output currents up to 2A and 230V AC rated voltage, making it suitable for medium loads. Triac outputs mean work is done silently without any relay contact wear and tear.
Features & Benefits
• Slow-blow 6.3A melting fuse protects your wider system from damage during a critical event
• Safe to use in harsh conditions up to an operating temperature of +60°C when installed horizontally
• Works with shielded cables up to 1000m, so supports long-distance working
What's the difference between a transistor type output and a triac type?
Both transistor and triac units are solid-state PLC outputs. The big difference between them is that transistors can handle DC loads while triacs such as this one are designed to handle AC current.
How much does this module weigh?
With a weight of just 290g, it wont put much strain on your system.
Related links
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V
- Siemens Digital I/O Module SIMATIC ET 200S Digital
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
- Siemens Digital I/O Module SIMATIC ET 200S 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 125V dc
