WAGO Analogue Output Module 750 Analogue 24V dc
- RS Stock No.:
- 279-7468
- Mfr. Part No.:
- 750-557/040-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR5,296.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,296.65 |
*price indicative
- RS Stock No.:
- 279-7468
- Mfr. Part No.:
- 750-557/040-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Output Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | 2 Wire | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Depth | 67.8mm | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Output Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type 2 Wire | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Depth 67.8mm | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
Series 750 | ||
The WAGO analogue output module features housing made from polycarbonate and polyamide 6.6 material.
Operational temperature 0 to +55 °C
Rohs compliant

