WAGO Analogue Input Module 750 Analogue 24V dc

Temporarily out of stock
TH - smart automation - PDP
RS Stock No.:
279-2892
Mfr. Part No.:
750-455/040-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Analogue I/O Module

Product Type

Analogue Input Module

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

Single Ended

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Depth

67.8mm

Standards/Approvals

RoHS, SCIP

Length

100mm

Series

750

Width

12mm

The WAGO analogue input module features housing made from polycarbonate and polyamide 6.6 material.

Operational temperature 0 to +55 °C

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy