WAGO Digital Output Module 750 Digital 24V dc

Subtotal (1 unit)*

MYR1,427.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,427.37

*price indicative

TH - smart automation - PDP
RS Stock No.:
279-7389
Mfr. Part No.:
750-1515/040-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Digital Output Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

2 Wire

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

70°C

Standards/Approvals

SCIP, RoHS

Length

100mm

Depth

69mm

Series

750

Width

12mm

COO (Country of Origin):
DE
The WAGO 8-channel digital output module features housing made from polycarbonate and polyamide 6.6 material.

Mounting type DIN 35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy