WAGO PLC I/O Module 753 5V
- RS Stock No.:
- 279-3175
- Mfr. Part No.:
- 753-629/020-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR248.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR248.70 |
*price indicative
- RS Stock No.:
- 279-3175
- Mfr. Part No.:
- 753-629/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | ABS, PRS, KR, BV, INMETRO, RINA, IECEX, DNV, LR, EAC, UKEX, KC, CCCEx, BSH, UL, ATEX | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Series | 753 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals ABS, PRS, KR, BV, INMETRO, RINA, IECEX, DNV, LR, EAC, UKEX, KC, CCCEx, BSH, UL, ATEX | ||
Depth 69.8mm | ||
Length 100mm | ||
Series 753 | ||
- COO (Country of Origin):
- DE
The WAGO passive spacer modules provide hardware place reservation for standard function modules. Pluggable connectors enable the use of pre-wired connection cables. Subsequent node expansion is made possible by replacing spacer modules with corresponding function modules without disturbing existing wiring.
IP20 protection type
RoHS compliance
Mounting type DIN-35 rail
UL508 compliance

