WAGO PLC I/O Module G4 Analogue
- RS Stock No.:
- 868-7359
- Mfr. Part No.:
- 750-461/003-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR3,474.59
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
- Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,474.59 |
*price indicative
- RS Stock No.:
- 868-7359
- Mfr. Part No.:
- 750-461/003-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 850°C | |
| Standards/Approvals | UL | |
| Series | G4 | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Width | 12mm | |
| For Use With | Marine | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 850°C | ||
Standards/Approvals UL | ||
Series G4 | ||
Length 100mm | ||
Depth 69.8mm | ||
Width 12mm | ||
For Use With Marine | ||
- COO (Country of Origin):
- DE
WAGO PLC I/O Module
The WAGO 2-channel analogue input PLC I/O module is used for Pt100/RTD resistance sensors. This analogue input module directly connects to Pt and Ni resistance sensors. The connection of 2 or 3 conductor sensors is possible. This module automatically linearizes the entire temperature range. It has a green LED, which indicates readiness for operation and error-free communication with the bus coupler. The screen is directly connected to the DIN rail.
Features and Benefits
A sensor error is indicated by a red LED
Measuring error ranges between 0.5K and 3.0K
Easy to identify by colour coding depending on signal type
Fast cage clamp connection system
Electrical supply through the coupler
Operating temperature ranges between -200°C and 850°C
Applications
Marine industry
Certifications
CE certified
EN 61000-6-2
EN 61000-6-4
UL 508
IP20 rated

