WAGO Analogue Output Module 753 Analogue 24V dc
- RS Stock No.:
- 279-3168
- Mfr. Part No.:
- 753-559
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR2,652.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,652.85 |
*price indicative
- RS Stock No.:
- 279-3168
- Mfr. Part No.:
- 753-559
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Output Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Series | 753 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Output Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
Depth 69.8mm | ||
Length 100mm | ||
Series 753 | ||
- COO (Country of Origin):
- DE
The WAGO analogue output module generates standard 0 to 10 V signals. The output signal is electrically isolated and transmitted with a resolution of 12 bits. The internal system supply powers the module. The module's output channels have a common ground potential.
Housing material polycarbonate and polyamide 6.6
Fire load 0.872 MJ

