Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc
- RS Stock No.:
- 274-1305
- Mfr. Part No.:
- R911406107
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
MYR2,096.68
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,096.68 |
*price indicative
- RS Stock No.:
- 274-1305
- Mfr. Part No.:
- R911406107
- Manufacturer:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 99mm | |
| Series | ctrlX I/O | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 99mm | ||
Series ctrlX I/O | ||
Width 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ctrlX I/O (IP20)
ctrlX I/O opens up completely new possibilities for connectivity and networking. On the one hand, the I/O range is used for horizontal and vertical integration; on the other hand, it represents a functional extension of the control platform ctrlX CORE. This provides users with comprehensive communication and performance enhancements, as well as I/O modules geared towards future technologies such as 5G, TSN and AI.
The setup is compact, modular and robust - resulting in high savings on the top hat rail: up to 50% less space is required in the control cabinet. Mounting and wiring can be realized without tools. The flexible and powerful solution features, among other things, openness for the EtherCAT ecosystem, flexible machine topologies and diverse communication standards. Web-based configuration and diagnostics, Plug & Run, and integrated monitoring functions take engineering to a new level. ctrlX I/O is perfectly tailored to ctrlX CORE. The mapping in the ctrlX Data Layer enables simple I/O access by all apps or applications. Field and management levels are easily linked even without PLC.
Related links
- Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc
- Bosch Rexroth Analogue Output Module ctrlX I/O 24V dc
- Bosch Rexroth Digital Output Module ctrlX I/O 24V dc
- Bosch Rexroth Digital Output Module ctrlX I/O 34V
- Bosch Rexroth Digital Input Terminal ctrlX I/O Digital 34V
- Bosch Rexroth Bus Coupler ctrlX I/O 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc

