Bosch Rexroth Digital Input Terminal ctrlX I/O Digital 34V

Subtotal (1 unit)*

MYR715.86

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR715.86

*price indicative

TH - smart automation - PDP
RS Stock No.:
274-1299
Mfr. Part No.:
R911406097
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Digital Input Terminal

Module Type

Digital Timing Channel

Input Type

Digital

Mount Type

DIN Rail

Interface Type

EtherCAT

Maximum Supply Voltage

34V

Number of I/Os

16

Maximum Operating Temperature

55°C

Length

105mm

Series

ctrlX I/O

Width

12mm

Standards/Approvals

DIN EN 60068-2-64, EN 61000-6-4, EN 61000-6-2, DIN EN 61131-2, EN 61131-2, DIN EN 60068-2-27

Depth

99mm

COO (Country of Origin):
CN

ctrlX I/O (IP20)


ctrlX I/O opens up completely new possibilities for connectivity and networking. On the one hand, the I/O range is used for horizontal and vertical integration; on the other hand, it represents a functional extension of the control platform ctrlX CORE. This provides users with comprehensive communication and performance enhancements, as well as I/O modules geared towards future technologies such as 5G, TSN and AI.

The setup is compact, modular and robust - resulting in high savings on the top hat rail: up to 50% less space is required in the control cabinet. Mounting and wiring can be realized without tools. The flexible and powerful solution features, among other things, openness for the EtherCAT ecosystem, flexible machine topologies and diverse communication standards. Web-based configuration and diagnostics, Plug & Run, and integrated monitoring functions take engineering to a new level. ctrlX I/O is perfectly tailored to ctrlX CORE. The mapping in the ctrlX Data Layer enables simple I/O access by all apps or applications. Field and management levels are easily linked even without PLC.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy