B&R X20 Series Digital Input Terminal
- RS Stock No.:
- 566-460
- Mfr. Part No.:
- X20DI4371
- Manufacturer:
- B&R
Subtotal (1 unit)*
MYR308.93
FREE delivery for orders over RM 150.00
- 22 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR308.93 |
*price indicative
- RS Stock No.:
- 566-460
- Mfr. Part No.:
- X20DI4371
- Manufacturer:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Input Module | |
| Product Type | Digital Input Terminal | |
| Series | X20 | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B Temperature: 5 - 55, °C, CCS, CE, DNV Temperature: B (0 to 55°C), EMC: B (bridge and open deck), EMC: Bridge and open deck, EN 60068-2-60, EN 60529, G, Humidity: B (up to 100%), KC, KR, LR ENV1, UKCA, Vibration: 4, Vibration: B (4 g) | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, cULus E115267 Industrial Control Equipment, Division 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Input Module | ||
Product Type Digital Input Terminal | ||
Series X20 | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B Temperature: 5 - 55, °C, CCS, CE, DNV Temperature: B (0 to 55°C), EMC: B (bridge and open deck), EMC: Bridge and open deck, EN 60068-2-60, EN 60529, G, Humidity: B (up to 100%), KC, KR, LR ENV1, UKCA, Vibration: 4, Vibration: B (4 g) | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, cULus E115267 Industrial Control Equipment, Division 2 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- Beijer Electronics 100 Series Digital Input Terminal for Use with G Series
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Series

