Jumo WLAN Module 705043 24V
- RS Stock No.:
- 244-0360
- Distrelec Article No.:
- 303-68-925
- Mfr. Part No.:
- 705043/36/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR889.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR889.11 |
*price indicative
- RS Stock No.:
- 244-0360
- Distrelec Article No.:
- 303-68-925
- Mfr. Part No.:
- 705043/36/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | WLAN Module | |
| Mount Type | DIN Rail | |
| Interface Type | RJ45 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Length | 100m | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Depth | 23.9mm | |
| Series | 705043 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type WLAN Module | ||
Mount Type DIN Rail | ||
Interface Type RJ45 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Length 100m | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Depth 23.9mm | ||
Series 705043 | ||
- COO (Country of Origin):
- DE
The JUMO the 1-port router module is a system component of the JUMO variTRON automation system. The 1-port module is primarily used together with a JUMO variTRON 300 central unit and provides the system bus output and the power supply for connecting the input and output modules on the side.
Compatible with JUMO variTRON as of system version 4
Connects the variTRON 300 central processing unit (available as of system version 6) to the modules
Alternatively, decentralized module assignment is also supported
First module on an additional DIN rail for connecting further modules
Galvanic isolation of the system bus connection
Supply of operating voltage
Quick wiring of operating voltage and system bus provided by simple module connection principle

