Jumo Digital I/O Module variTRON Digital
- RS Stock No.:
- 244-0356
- Distrelec Article No.:
- 303-68-922
- Mfr. Part No.:
- 705030/36/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,436.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,436.89 |
*price indicative
- RS Stock No.:
- 244-0356
- Distrelec Article No.:
- 303-68-922
- Mfr. Part No.:
- 705030/36/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Number of I/Os | 12 | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| Depth | 101.5mm | |
| Series | variTRON | |
| Length | 103.6mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Number of I/Os 12 | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
Depth 101.5mm | ||
Series variTRON | ||
Length 103.6mm | ||
- COO (Country of Origin):
- DE
The JUMO the module has twelve channels that can be configured as digital inputs or outputs. The digitized input states are available in the system for further processing. The digital outputs are controlled by digital signals via the system bus.
Quick wiring of operating voltage and system bus due to easy module connection
Flexible connection technology due to removable terminal strips with Push-In technology
Modular device and function concept
Touchscreen multifunction panel with
Predefined screen masks and customer specific process screens
Universal analog inputs
Reliable, independent PID controller with
self-optimization function
Integrated PLC acc. to IEC 61131-3 (optional)
9 program generators (optional)
Math and logic functions (optional)
Fully-fledged recording function for up to 54 analog and 54 digital process values (optional)

