WAGO Analogue Module 750 Current 32V
- RS Stock No.:
- 240-7929
- Distrelec Article No.:
- 110-50-648
- Mfr. Part No.:
- 750-453
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR2,152.47
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,152.47 |
*price indicative
- RS Stock No.:
- 240-7929
- Distrelec Article No.:
- 110-50-648
- Mfr. Part No.:
- 750-453
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Module | |
| Input Type | Current | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 32V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Length | 3.937in | |
| Depth | 69.8mm | |
| Standards/Approvals | EAC, UL | |
| Series | 750 | |
| Width | 0.472in | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Module | ||
Input Type Current | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 32V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Length 3.937in | ||
Depth 69.8mm | ||
Standards/Approvals EAC, UL | ||
Series 750 | ||
Width 0.472in | ||
- COO (Country of Origin):
- DE
The WAGO 4-channel analogue input module processes standard 0–20 V signals. The input signal is electrically isolated and transmitted with a resolution of 12 bits. The internal system supply powers the module. The input channels of the module have a commo
Single-ended signals
10 MS conversion time
DIN-35 rail Mounting
8 x cage clamp connections
IP20 rated
Related links
- WAGO Analogue Module 750 Current 32V
- WAGO Analogue Module 750 Current 24V
- WAGO Analogue Module 750 DC
- WAGO Analogue Module 750 Thermocouple, Voltage 24V
- WAGO Analogue Module 750 Voltage 24V
- WAGO Analogue Module 750 Analogue
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc

