WAGO Analogue Module 750 Current 24V
- RS Stock No.:
- 240-7935
- Distrelec Article No.:
- 302-14-792
- Mfr. Part No.:
- 750-496
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR2,697.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,697.57 |
*price indicative
- RS Stock No.:
- 240-7935
- Distrelec Article No.:
- 302-14-792
- Mfr. Part No.:
- 750-496
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Module | |
| Input Type | Current | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Series | 750 | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Module | ||
Input Type Current | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Series 750 | ||
Standards/Approvals No | ||
Length 100mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
WAGO Series 750 Analogue Module, Current Input Type, Digital Output - 750-496
This analogue module by WAGO offers precise 8-channel analogue input compatibility with standard 0–20 mA, 4–20 mA and 3.6–21 mA signals. Ideal for connecting to 2-wire sensors, it features 24V power supply, 12-bit resolution, and a compact design.
Features & Benefits
• Processes standard 0 to 20 mA, 4 to 20 mA, 3.6 to 21 mA signals for versatility
• Provides a 24V power supply for sensor connection
• Electrically isolated input signal with 12-bit resolution
• Red LED indicators for wire break, short circuit, and out-of-measurement range
• Unused channels can be deactivated for efficient use
Applications
• Suitable for processing a wide range of analogue signals
• Ideal for industrial automation systems requiring high-accuracy monitoring
• Can be used for integrating with 2-wire sensors to measure current signals
Can it process a variety of analogue signals?
This analogue module is designed to process standard 0 to 20 mA, 4 to 20 mA, and 3.6 to 21 mA signals efficiently.
Will it provide reliable power supply for sensor connection?
Yes, this module offers a 24V power supply, ensuring a stable connection to 2-wire sensors.
Is the input signal isolation effective?
Yes, the input signal is electrically isolated and transmitted with a resolution of 12 bits, ensuring accuracy.
Can the unused channels be deactivated?
Yes, the module allows for deactivating unused channels to optimise performance.
How compact is the design of this module?
Featuring an extremely compact design, this module minimises space requirements while reducing measurement errors.
Related links
- WAGO Analogue Module 750 Current 32V
- WAGO Analogue Module 750 Thermocouple, Voltage 24V
- WAGO Analogue Module 750 Voltage 24V
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Module 750 DC
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Module 750 Analogue
- WAGO Analogue Input Module 750 Analogue 5V dc

