Siemens PLC I/O Module SIMATIC S7-400 28.8V

Subtotal (1 unit)*

MYR36,853.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36,853.58

*price indicative

TH - smart automation - PDP
RS Stock No.:
226-4020
Mfr. Part No.:
6ES7455-1VS00-0AE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Maximum Supply Voltage

28.8V

Number of I/Os

16

Width

50mm

Length

290mm

Series

SIMATIC S7-400

Depth

210mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Control module has 24V supply voltage. It has 16 digital inputs and 16 analog inputs. It has 10.7 W power loss.

Number of digital inputs 16

Number of digital outputs 32

Supply voltage of 24 Vdc

Power loss 10.7W

16 Channels

Step and pulse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy