Siemens Digital I/O Module SIMATIC S7-400 24V
- RS Stock No.:
- 226-4017
- Mfr. Part No.:
- 6ES7452-1AH00-0AE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR20,137.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,137.83 |
*price indicative
- RS Stock No.:
- 226-4017
- Mfr. Part No.:
- 6ES7452-1AH00-0AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 11 | |
| Maximum Operating Temperature | 55°C | |
| Series | SIMATIC S7-400 | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Depth | 210mm | |
| Length | 290mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 11 | ||
Maximum Operating Temperature 55°C | ||
Series SIMATIC S7-400 | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Depth 210mm | ||
Length 290mm | ||
- COO (Country of Origin):
- DE
The Siemens Cam control system FM 452 has 24Vdc supply voltage. The product has number of digital inputs 11 and 16 outputs.
Number of digital inputs 11
Number of digital outputs 16
Supply voltage of 24 Vdc
Power loss 8.1W
Related links
- Siemens Digital I/O Module SIMATIC S7-400 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-400 28.8V
- Siemens Digital I/O Module SIMATIC S7-300 24V dc

