Carlo Gavazzi Digital I/O Module SH2 30V
- RS Stock No.:
- 223-8064
- Mfr. Part No.:
- SH2INDI424
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR1,055.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,055.22 |
*price indicative
- RS Stock No.:
- 223-8064
- Mfr. Part No.:
- SH2INDI424
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Mount Type | DIN Rail | |
| Interface Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus, CE | |
| Series | SH2 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Mount Type DIN Rail | ||
Interface Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus, CE | ||
Series SH2 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi SH2IN is an input module for 4 NPN/PNP/voltage free configurable inputs that can also be used as counters of pulses. The configuration of the type of input, digital or counter, is done via the configuration tool and the counted values are stored in the flash memory.
2-DIN housing
LED indication for power supply, Dupline bus, input activated
Connection to other cabinet modules via local bus
Related links
- Carlo Gavazzi PLC I/O Module BDD 30V
- Carlo Gavazzi PLC I/O Module BDA 250V
- Carlo Gavazzi PLC I/O Module BDB 10V
- Carlo Gavazzi PLC I/O Module BDA 265V ac
- Eaton Digital I/O Module 178767 Digital I/O Module 30V dc
- Siemens Digital I/O Module 6ES714 Digital 30V
- Advantech Digital I/O Module PCIE Digital 30V
- Advantech Digital I/O Module PCI-17 30V

