Carlo Gavazzi PLC I/O Module BDB 10V
- RS Stock No.:
- 223-8001
- Distrelec Article No.:
- 304-27-175
- Mfr. Part No.:
- BDB-INCON4-U
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR297.14
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR297.14 |
*price indicative
- RS Stock No.:
- 223-8001
- Distrelec Article No.:
- 304-27-175
- Mfr. Part No.:
- BDB-INCON4-U
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 4, 8 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 10mm | |
| Series | BDB | |
| Standards/Approvals | CE | |
| Width | 28mm | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 4, 8 | ||
Maximum Operating Temperature 50°C | ||
Depth 10mm | ||
Series BDB | ||
Standards/Approvals CE | ||
Width 28mm | ||
Length 28mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi BDB series is an input module to be connected to voltage free outputs. It allows flexible installation and connection with existing/traditional light switches. The compact size of the module makes it possible to fit it in a junction box or directly behind a switch/ pushbutton input. The total numbers of input is 4.
Input module for building automation applications
Input pulse prolongation
Compact housing
Related links
- Carlo Gavazzi PLC I/O Module BDB 10V
- Carlo Gavazzi PLC I/O Module BDD 30V
- Carlo Gavazzi PLC I/O Module BDA 250V
- Carlo Gavazzi PLC I/O Module BDA 265V ac
- ABB Digital I/O Module BDB/S1.1
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- Carlo Gavazzi Digital I/O Module SH2 30V

