Festo PLC I/O Module CPX-AP-I 24V dc
- RS Stock No.:
- 852-703
- Mfr. Part No.:
- CPX-AP-A-12DI4DO-M8-4P
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR887.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR887.37 |
*price indicative
- RS Stock No.:
- 852-703
- Mfr. Part No.:
- CPX-AP-A-12DI4DO-M8-4P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | PLC I/O Module | |
| Mount Type | Screw Clamp | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 50°C | |
| Width | 50.1mm | |
| Standards/Approvals | UL | |
| Series | CPX-AP-I | |
| Length | 107.3mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type PLC I/O Module | ||
Mount Type Screw Clamp | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 50°C | ||
Width 50.1mm | ||
Standards/Approvals UL | ||
Series CPX-AP-I | ||
Length 107.3mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The Festo digital input/output module designed for efficient automation control. It features multiple inputs and outputs, making it essential for integrating various devices seamlessly within a system.
Compact dimensions of 50.1 mm x 107.3 mm x 57.5 mm for versatile installation
12 digital inputs and 4 digital outputs ensure robust connectivity
Wide ambient temperature range of -20 °C to 50 °C supports diverse environments
Reverse polarity protection safeguards the module against incorrect wiring
Diagnostics via LED provide clear status indicators for each channel
Related links
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo I/O Module CPX-AP 24V

