Festo Fieldbus Interface Module CPX-AP-I 24V dc
- RS Stock No.:
- 193-548
- Mfr. Part No.:
- CPX-AP-I-EC-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,889.90
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,889.90 |
*price indicative
- RS Stock No.:
- 193-548
- Mfr. Part No.:
- CPX-AP-I-EC-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fieldbus Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE mark, KC mark, cULus Listed, RCM trademark | |
| Length | 170mm | |
| Width | 45mm | |
| Series | CPX-AP-I | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fieldbus Interface Module | ||
Mount Type DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE mark, KC mark, cULus Listed, RCM trademark | ||
Length 170mm | ||
Width 45mm | ||
Series CPX-AP-I | ||
Depth 35mm | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series Fieldbus Interface Module, Rail Mount, 50m Cable Length - CPX-AP-I-EC-M12, Numeric Part Number: 8086609
This fieldbus interface module enhances communication in automation systems and integrates seamlessly with valve terminals. Its design is essential for improving performance in industrial environments, providing stable and reliable communication among devices.
Features & Benefits
• Advanced diagnostics through LED indicators for monitoring
• Utilises EtherCAT protocol for rapid network communication
• Offers various connection types for flexible integration
Applications
• Used with valve terminals for automation control
• Important for industrial automation networks requiring Ethernet communication
• Suitable for needing rail mounting for compact designs
• Ideal for environments demanding high protection ratings
What type of environmental conditions can it function in?
It operates within an ambient temperature range of -20°C to +50°C and can be stored at temperatures as low as -40°C.
How many modules can be connected using this device?
The device accommodates up to 80 modules, enhancing system scalability significantly.
What precautions should be taken regarding power supply?
Power supplies must comply with SELV/PELV standards to ensure voltage stability and operational safety.
Related links
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Interface Module CPX-AP 24V
- Festo Communication Module CPX-AP-I 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc

