ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-274
- Mfr. Part No.:
- AC2479
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,423.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,423.47 |
*price indicative
- RS Stock No.:
- 723-274
- Mfr. Part No.:
- AC2479
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Series | AC2 | |
| Standards/Approvals | UL Class 2 | |
| Depth | 27mm | |
| Length | 152mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Series AC2 | ||
Standards/Approvals UL Class 2 | ||
Depth 27mm | ||
Length 152mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for efficient integration into field installations, providing reliable control over digital input and output processes. This Module supports a high-performance electrical data range with an operating voltage of 26.5 to 31.6 DC and a maximum current consumption of 250mA from AS-i, ensuring robust performance in demanding environments. It features a Compact design suitable for various applications, boasting an IP67 protection rating that safeguards against ingress and ensures longevity. The device operates within ambient temperatures of -25 to 80°C, making it Ideal for diverse industrial conditions.
Four digital inputs and outputs allow for versatile control and automation
PNP input circuit type complies with IEC 61131-2, ensuring standardised compatibility
Integrated watchdog functionality enhances reliability during operations
Short-circuit proof outputs ensure protection against electrical faults
Operates in temperatures ranging from -25 to 80°C, suitable for extreme environments
Maximum current load per output of 2000mA facilitates the control of various actuators
EMC certified under multiple standards for guaranteed operational integrity
Weight of 361g despite a robust housing structure aids in easy installation
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V

