Eaton Output Module Eaton XIOC 28.8V
- RS Stock No.:
- 255-977
- Mfr. Part No.:
- 267413 XIOC-32DO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,496.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,496.80 |
*price indicative
- RS Stock No.:
- 255-977
- Mfr. Part No.:
- 267413 XIOC-32DO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Digital Output | |
| Product Type | Output Module | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Series | Eaton XIOC | |
| Width | 95mm | |
| Standards/Approvals | CSA, CSA-C22.2 No. 0-M, UL508, CSA-C22.2 No. 142-M, IEC/EN 61131-2, CE, UL EN 50178 | |
| Depth | 30mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Digital Output | ||
Product Type Output Module | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Series Eaton XIOC | ||
Width 95mm | ||
Standards/Approvals CSA, CSA-C22.2 No. 0-M, UL508, CSA-C22.2 No. 142-M, IEC/EN 61131-2, CE, UL EN 50178 | ||
Depth 30mm | ||
Length 100mm | ||
- COO (Country of Origin):
- JP
The Eaton digital output module is designed specifically for the XC100/200 series, ensuring robust performance and seamless integration into modern automation systems. With its advanced capabilities and compact design, it offers unparalleled versatility and reliability, catering to a wide range of industrial applications. The module supports 32 digital outputs with a wide voltage range, making it ideal for various control tasks. Its compatibility with the XC100/200 controllers enhances the overall functionality of automation setups, providing users with a powerful tool to facilitate efficient processes. Built to withstand diverse operational environments, this module ensures long-term reliability through its rigorous protective features and compliance with international safety standards.
Supports multiple voltage types to suit various operational needs
Delivers exceptional output performance with high reliability standards
Compact design allows for efficient use of space within control panels
Incorporates advanced safety features to enhance user protection
Customisable connectivity options facilitate easy integration into existing systems
Engineered for rapid response times, optimising system efficiency
Durable construction is suitable for demanding industrial environments
Related links
- Eaton Input Module Eaton XIOC Analogue 28.8V
- Eaton Output Module XIOC-2AO 28.8V
- Eaton Connection Module XIOC 28.8V
- Eaton Output Module XIOC-2AO Analogue 24V dc
- Eaton Digital Output Module XIOC 28.8V
- Eaton Digital Output Module XIOC Digital Output 28.8V
- Eaton Input Module XIOC 24 V dc 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V

