Eaton Input Module XIOC-4T Analogue 28.8V

Subtotal (1 unit)*

MYR5,491.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,491.59

*price indicative

TH - smart automation - PDP
RS Stock No.:
255-139
Mfr. Part No.:
257901 XIOC-4T-PT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Input Module

Input Type

Analogue

Maximum Supply Voltage

28.8V

Number of I/Os

4

Maximum Operating Temperature

55°C

Depth

30mm

Length

100mm

Series

XIOC-4T

Standards/Approvals

UL CSA, CSA-C22.2 No. 0-M, EN 50178, IEC/EN 61131-2, CSA-C22.2 No. 142-M, UL508

Width

95mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The Eaton innovative analog input card is designed specifically for the XC100 and XC200 series of modular programmable controllers. Offering exceptional scalability and advanced functionality, it integrates seamlessly into modern automation processes. With support for 4 analog inputs (Pt100/Pt1000), the card enhances temperature monitoring capabilities while efficiently managing power supply requirements. Its robust construction ensures reliability in various operating environments, making it an ideal choice for complex automation tasks. The product’s design fosters ease of integration, empowering users to create sophisticated solutions that enhance overall system performance.

Supports multiple languages for user-friendly operation

Compact design facilitates installation in space-constrained environments

Enhanced compatibility with up to 15 additional XI/OC modules

Optimised current consumption for energy-efficient operations

Wide operating temperature range ensures reliability in diverse conditions

Integrated safety features to prevent electrical hazards

IP20 rating for protection against solid foreign objects

Screw-/spring clamp connections for secure wiring

Linearization capabilities for improved measurement accuracy

Includes robust certifications for compliance with industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy