Helmholz GmbH & Co. KG Output Module 700 Analogue 24V
- RS Stock No.:
- 228-082
- Mfr. Part No.:
- 700-332-5HD01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR3,284.13
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3,284.13 |
*price indicative
- RS Stock No.:
- 228-082
- Mfr. Part No.:
- 700-332-5HD01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Output Module | |
| Module Type | Output | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Series | 700 | |
| Depth | 125mm | |
| Standards/Approvals | CE | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Output Module | ||
Module Type Output | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Series 700 | ||
Depth 125mm | ||
Standards/Approvals CE | ||
Length 116mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Analog Output Module stands as an ideal solution for modern industrial automation, designed to provide precise voltage and current outputs tailored for a wide range of applications. Exhibiting an elegant yet robust design, this unit is built for seamless integration with analogue actuators, offering versatile output ranges up to ±10 V and ±20 mA. Its compact form factor allows for easy installation in constrained environments, whilst delivering powerful performance. Equipped with advanced functionalities, the module ensures reliable operation across a diverse set of temperatures, making it suitable for varied industrial settings.
Two output channels for control
Diagnostic alarms for monitoring
Red LEDs for fault visibility
Short circuit protection
Compatible with voltage and current
Broad temperature range
IP20 rating for industrial use
Robust for durability
Related links
- Helmholz GmbH & Co. KG Output Module 700 Analogue 24V
- Helmholz GmbH & Co. KG Output Module 700 30V
- Helmholz GmbH & Co. KG Output Module 700 40V
- Helmholz GmbH & Co. KG Output Module 700 50V
- Helmholz GmbH & Co. KG Input Module 700 Analogue 5V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
- Helmholz GmbH & Co. KG Ethernet Module 700 30V
- Helmholz GmbH & Co. KG I/O Module 700 Digital 30V

