Helmholz GmbH & Co. KG Input Module 700 Analogue 5V
- RS Stock No.:
- 228-078
- Mfr. Part No.:
- 700-331-1KF01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR2,710.15
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,710.15 |
*price indicative
- RS Stock No.:
- 228-078
- Mfr. Part No.:
- 700-331-1KF01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Length | 116mm | |
| Depth | 125mm | |
| Standards/Approvals | CE | |
| Series | 700 | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Input Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Length 116mm | ||
Depth 125mm | ||
Standards/Approvals CE | ||
Series 700 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Analog Input Module designed for the AEA 300 series, provides a sophisticated solution with eight configurable inputs for connecting current and voltage transmitters, as well as resistors. Ideal for applications requiring versatility, it accommodates a variety of sensor types including Pt100 and Ni100, ensuring seamless integration into existing systems. With the capability of handling signals up to ±20 mA and ±10 V, the module allows for accurate data collection crucial for precise monitoring and control in various industrial environments. Its compact dimensions and lightweight design make installation a breeze, while the robust performance and error limits guarantee reliability.
Eight configurable inputs for flexibility
Supports various sensor types
Seamless data acquisition for accuracy
Easy parameterization for quick adjustments
Robust for reliable performance
Minimal error limits for high fidelity
Operates effectively across a wide temperature range
Related links
- Helmholz GmbH & Co. KG Input Module AEA300 Analogue 30V
- Helmholz GmbH & Co. KG Output Module 700 Analogue 24V
- Helmholz GmbH & Co. KG Input Module 700 Digital 30V
- Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 230V ac
- Helmholz GmbH & Co. KG Output Module 700 40V
- Helmholz GmbH & Co. KG Output Module 700 30V

