Schneider Electric Output Module Modicon X80 240V
- RS Stock No.:
- 119-584
- Mfr. Part No.:
- BMXDAO1615
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,158.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,158.32 |
*price indicative
- RS Stock No.:
- 119-584
- Mfr. Part No.:
- BMXDAO1615
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Output Module | |
| Maximum Supply Voltage | 240V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Length | 104.8mm | |
| Series | Modicon X80 | |
| Width | 32mm | |
| Depth | 134.6mm | |
| Standards/Approvals | RoHS, CHINA RoHS, EN/IEC 61131-2, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Output Module | ||
Maximum Supply Voltage 240V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Length 104.8mm | ||
Series Modicon X80 | ||
Width 32mm | ||
Depth 134.6mm | ||
Standards/Approvals RoHS, CHINA RoHS, EN/IEC 61131-2, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric discrete output module offers optimal performance and reliability for your automation needs. With features like isolated triac technology and a wide range of output voltage, this module ensures efficient operation in various industrial applications.
16 channel isolated triac module for seamless integration into your system
Wide voltage range of 24 to 240V AC for versatile usage
Inrush current protection of 30A for enhanced safety
LED indicators for module and channel diagnostics for easy monitoring
Related links
- Schneider Electric Output Module Modicon X80 240V ac
- Schneider Electric Output Module Modicon X80 30V
- Schneider Electric Output Module Modicon X80 264V
- Schneider Electric Output Module Modicon Momentum-Automatisierungsplattform 30V
- Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric Discrete Input Module Modicon X80 Current 150V
- Schneider Electric Interface Module Modicon X80 Digital 30V dc

