Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- RS Stock No.:
- 119-209
- Mfr. Part No.:
- BMXAMO0210H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,082.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,082.26 |
*price indicative
- RS Stock No.:
- 119-209
- Mfr. Part No.:
- BMXAMO0210H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Analogue Input Module | |
| Product Type | Analogue Output Module | |
| Input Type | Analogue | |
| Mount Type | Rack | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Series | Modicon X80 | |
| Width | 160mm | |
| Standards/Approvals | UL 61010-2-201, EN/IEC 61010-2-201, UL, CSA C22.2 No 61010-2-201, ATEX, EN/IEC 61131-2, Merchant Navy, CSA, RCM, IEC-Ex, EAC, CE | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Analogue Input Module | ||
Product Type Analogue Output Module | ||
Input Type Analogue | ||
Mount Type Rack | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Series Modicon X80 | ||
Width 160mm | ||
Standards/Approvals UL 61010-2-201, EN/IEC 61010-2-201, UL, CSA C22.2 No 61010-2-201, ATEX, EN/IEC 61131-2, Merchant Navy, CSA, RCM, IEC-Ex, EAC, CE | ||
Depth 100mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric isolated analog output module X80 is designed for severe environments, offering precise measurements and reliable performance. With features like high level output, 15 bits + sign resolution, and configurable fallback mode, this module ensures optimal functionality in various industrial settings.
Features two isolated analog outputs for accurate monitoring and control
Comes with internal power supply via rack for easy installation and operation
Configurable fallback mode allows for seamless transition in case of system failures
Related links
- Schneider Electric Input Module Modicon X80 Analogue 24V dc
- Schneider Electric I/O Module Modicon X80 Analogue 10V
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric Output Module Modicon X80 30V
- Schneider Electric Output Module Modicon X80 240V
- Schneider Electric Output Module Modicon X80 264V
- Schneider Electric Output Module Modicon X80 240V ac

