Lovato Electric Expansion Module Digital Input Current/Voltage for use with DMG300 Digital multimeters
- RS Stock No.:
- 805-550
- Mfr. Part No.:
- EXM1000
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR1,478.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,478.07 |
*price indicative
- RS Stock No.:
- 805-550
- Mfr. Part No.:
- EXM1000
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Input Type | Digital Input | |
| Number of Inputs | 2 | |
| Output Type | Current/Voltage | |
| Number of Outputs | 2 | |
| For Use With | DMG300 Digital multimeters | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Input Type Digital Input | ||
Number of Inputs 2 | ||
Output Type Current/Voltage | ||
Number of Outputs 2 | ||
For Use With DMG300 Digital multimeters | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module is designed for modular products, featuring 2 digital inputs and 2 opto-isolated static outputs for enhanced connectivity and functionality.
Equipped with 2 digital inputs to support various applications
Includes 2 static outputs that are opto-isolated for safety
Compatible with a range of LOVATO Electric products including digital multimeters
Lightweight construction at 137g facilitates easy installation
Related links
- Lovato Electric Expansion Module Digital Relay for use with PLC
- Lovato Electric Expansion Module for use with Digital power analyzers
- Schneider Electric Expansion Module Digital Digital for use with Modicon M262
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Digital Digital for use with Bus Base with Address Setting
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Relay for use with RGK750/RGK8/RGK9
