Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product

N

Subtotal (1 unit)*

MYR2,822.02

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,822.02

*price indicative

RS Stock No.:
805-509
Mfr. Part No.:
EXP1015
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Expansion Module

Module Type

Expansion

Input Type

Current/Voltage

Mount Type

Flush

For Use With

LOVATO Electric product

Standards/Approvals

IEC EN 62311

COO (Country of Origin):
IT
The Lovato Expansion module enhances flush-mount products by providing GPRS/GSM modem functionality for improved communication capabilities and versatile applications across various devices within the product range.

GPRS/GSM modem facilitates efficient communication in field applications

Compatible with various LOVATO Electric products for seamless integration

Supports SMS and email notifications for effective remote monitoring

Compact design with a weight of just 80 grams for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy