Omron CS1W Series PLC I/O Module for Use with CS1W Series
- RS Stock No.:
- 746-3048
- Mfr. Part No.:
- CS1W-ID261
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR19,304.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,304.56 |
*price indicative
- RS Stock No.:
- 746-3048
- Mfr. Part No.:
- CS1W-ID261
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | CS1W | |
| For Use With | CS1W Series | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series CS1W | ||
For Use With CS1W Series | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CN
CS1 I/O Modules
CS1 configuration I/O modules for the CS1 series of PLC (Programmable Logic Controller) modules. Available up to 64 point units with DC input.
Omron CS1
Related links
- Omron CS1W Series PLC I/O Module for Use with CS1W Series
- Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series PLC Cable for Use with CS1W Series
- Omron CS1W Series PLC Expansion Module for Use with SYSMAC CS1G Series, SYSMAC CS1H Series
- Omron CS1W Series PLC Expansion Module for Use with CS1 Series
- Omron CS1W Series PLC Cable for Use with CS1W Module
- Omron CS1W Series I/O Unit for Use with CS1 Series
- Omron CS1W Series I/O Unit for Use with CS1

