Eaton 178794 Series Controller for Use with XN-312,XN300

Subtotal (1 unit)*

MYR2,061.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,061.48

*price indicative

TH - smart automation - PDP
RS Stock No.:
282-7039
Distrelec Article No.:
302-03-362
Mfr. Part No.:
178794 XN-322-1DCD-B35
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Push Button

Product Type

Controller

Series

178794

For Use With

XN-312, XN300

IP Rating

IP20

Standards/Approvals

CE, IEC/EN 61000-6-2, cULus, IEC/EN 61131-2, UL File No.: E172143, IEC/EN 61000-6-4

Supply Voltage

30V dc

COO (Country of Origin):
AT
The Eaton DC motor driver module is designed to operate within an ambient temperature range of 0°C to 55°C, ensuring reliable performance in various environmental conditions.

Degree of protection IP20 NEMA 1

Overvoltage category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy