Schneider Electric Modicon ABE7 Series Terminal Block for Use with PLC
- RS Stock No.:
- 276-1544
- Mfr. Part No.:
- ABE7R08S210
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,703.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,703.63 |
*price indicative
- RS Stock No.:
- 276-1544
- Mfr. Part No.:
- ABE7R08S210
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | Modicon ABE7 | |
| For Use With | PLC | |
| IP Rating | IP2X | |
| Standards/Approvals | DNV, UL, GL, EAC, CSA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series Modicon ABE7 | ||
For Use With PLC | ||
IP Rating IP2X | ||
Standards/Approvals DNV, UL, GL, EAC, CSA | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Electromechanical output relay sub-base with removable terminal block. It has a volt free polarity distribution.
Mercury free
RoHS compliant
Related links
- Schneider Electric Modicon ABE7 Series Base Unit for Use with Modicon X80 I/O modules, PLC
- Schneider Electric Modicon ABE7 Series Module Current Output
- Schneider Electric Modicon ABE7 Series I/O Module Voltage Input Current Output
- Schneider Electric Modicon ABE7 Series Solid State Relay Screw Mount 24V Control
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- Schneider Electric Modicon M241 Series Terminal Block for Use with Logic Controller
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC

