Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- RS Stock No.:
- 589-813
- Mfr. Part No.:
- ABE7P16T230
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,087.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,087.20 |
*price indicative
- RS Stock No.:
- 589-813
- Mfr. Part No.:
- ABE7P16T230
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Port Splitter | |
| Series | Telefast | |
| For Use With | Modicon ABE7 | |
| IP Rating | IP2X | |
| Standards/Approvals | CSA, DNV GL, EAC, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61131-2, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Port Splitter | ||
Series Telefast | ||
For Use With Modicon ABE7 | ||
IP Rating IP2X | ||
Standards/Approvals CSA, DNV GL, EAC, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61131-2, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- LV
The Schneider Electric Sub-base for plug-in relay ABE7 is designed for 16 channels and supports 10 mm relays, ensuring efficient signal distribution and integration in industrial automation systems.
IP2X conforming to IEC 60529
GL CSA certifications
Related links
- Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Connector for Use with Premium HE10, Telefast ABE7
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
- Schneider Electric Telefast Series Base for Use with Modicon TSX, Modicon Premium
- Schneider Electric Telefast Series Base for Use with Modicon Premium, Modicon TSX

