Siemens SIMATIC Series License for Use with SIMATIC
- RS Stock No.:
- 256-0285
- Mfr. Part No.:
- 6ES78230BA001DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,879.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,879.98 |
*price indicative
- RS Stock No.:
- 256-0285
- Mfr. Part No.:
- 6ES78230BA001DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | License | |
| Accessory Type | License | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type License | ||
Accessory Type License | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series License, RoHS, REACH Compliant - 6ES78230BA001DA0
This licence enables authorised use of SIMATIC software within industrial automation environments. It functions as an accessory to SIMATIC products and is intended to permit activation and management of software functionality for automation hardware and human-machine interfaces under standard regulatory frameworks.
Features and Benefits:
• Access-controlled activation enabling authorised software deployment
• Compatibility with SIMATIC configurations for streamlined integration
• Licence format suited for industrial automation workflows
• Conformance marking supporting environmental compliance requirements
• Compatibility with SIMATIC configurations for streamlined integration
• Licence format suited for industrial automation workflows
• Conformance marking supporting environmental compliance requirements
Applications
• Used with SIMATIC PLC installations for feature enablement
• Suitable for SIMATIC HMI systems to unlock functionality
• Employed in software rollouts across automated production lines
• Used for managing licensing options in engineering projects
• Suitable for SIMATIC HMI systems to unlock functionality
• Employed in software rollouts across automated production lines
• Used for managing licensing options in engineering projects
How is the licence used during software activation?
It serves as the authorised credential applied to SIMATIC software to enable licensed functions and complete activation procedures.
What approvals relate to its environmental compliance?
It meets RoHS and REACH regulatory approvals for restricted substances and chemical registration.
Can it be treated as a hazardous-area certified item?
No, it does not carry hazardous-area certification and is not certified for explosive atmospheres.
Is the item intended as an accessory or a standalone product?
It is provided as an accessory to be used in conjunction with SIMATIC equipment.
Related links
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC IPC
- Schneider Electric ESE Series License for Use with Lexium P
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Lump & Claw Hammers

