Siemens SIMATIC Series Software for Use with SIMATIC

Subtotal (1 unit)*

MYR70,853.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70,853.30

*price indicative

TH - smart automation - PDP
RS Stock No.:
256-0218
Mfr. Part No.:
6AV66134BG013AD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Software

Product Type

Software

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

REACH, RoHS, WEEE (2012/19/EU)

Hazardous Area Certification

No

Communication Protocol

USB

COO (Country of Origin):
DE

Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66134BG013AD0


This software provides configuration and programming support for SIMATIC systems via a USB communication interface, designed as an accessory component for industrial automation tasks. It is intended to enable connection between host devices and SIMATIC hardware, facilitating programme upload, download and configuration operations while aligning with European material directives.

Features and Benefits:


• USB connectivity enables direct device-to-host data transfer
• Accessory software supports SIMATIC programming operations
• Communication protocol implemented for USB-based interfacing
• Conforms to REACH requirements for restricted substances
• Meets RoHS limitations for hazardous materials
• Complies with WEEE rules for end-of-life treatment

Applications


• Used with SIMATIC controllers for programme transfer
• Suitable for commissioning tasks in automated plants
• Ideal for configuration of PLCs via USB link
• Can be used for maintenance updates on SIMATIC devices
• Used for offline programming and software download tasks

Which communication Interface does it use for device connection?


It uses a USB-based communication protocol to link host systems and controllers.

Is this intended as a physical part or an accessory?


It is supplied as accessory software intended for use with SIMATIC equipment.

Which environmental and material standards does it observe?


It is provided in compliance with REACH, RoHS and WEEE requirements.

Can it be used for programming PLCs over a wired link?


Yes, it supports programming functions for PLCs using a USB connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy