Omron XS5R Series Plug for Use with XS5 Cables
- RS Stock No.:
- 252-6995
- Mfr. Part No.:
- XS5R-D427-5
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR315.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR315.29 |
*price indicative
- RS Stock No.:
- 252-6995
- Mfr. Part No.:
- XS5R-D427-5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Plug | |
| Accessory Type | Plug | |
| Series | XS5R | |
| For Use With | XS5 Cables | |
| IP Rating | IP20, IP67 | |
| Standards/Approvals | ANSI/ISA 12.12.01, EU:EN 61131-2, KC and IO-Link conformance, RCM, UL 61010-2-201 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Plug | ||
Accessory Type Plug | ||
Series XS5R | ||
For Use With XS5 Cables | ||
IP Rating IP20, IP67 | ||
Standards/Approvals ANSI/ISA 12.12.01, EU:EN 61131-2, KC and IO-Link conformance, RCM, UL 61010-2-201 | ||
Hazardous Area Certification No | ||
The Omron plug/socket T-joint connector M12, connector used when branching a GX-series IO-link master unit power supply.
Machine downtime can be reduced
Individual identification for reduction of man hours
Related links
- Omron XS5 Cat5e Ethernet Cable 8 Core 5 m Polyurethane
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 5 m
- Schneider Electric Cable 5 m For Use With HMI XBTGTW XBTGT7340 PLC Omron Sysmac PLC
- Omron Barcode Scanners
- Omron I/O Cable for Use with FH
- Omron NX Series I/O Unit for Use with NX
- Omron CJ Series Terminal Block with Screw Type Terminal for Use with CJ I/O Unit

