Omron NX Series I/O Unit for Use with NX series
- RS Stock No.:
- 215-8955
- Mfr. Part No.:
- NX-TC3407
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR4,820.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,820.53 |
*price indicative
- RS Stock No.:
- 215-8955
- Mfr. Part No.:
- NX-TC3407
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Temperature Control | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NX series | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Temperature Control | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NX series | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
The Omron NX-TC is a NX-series Temperature Control Unit 4 loops type, having Thermocouple/Pt100 type temperature sensor, with PNP 8 Digital Outputs, Heat or Cool control, also has Push-in Plus terminals
Degree of protection (IP) IP20
Related links
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NJ/NX/NY-Series Controller
- Omron NX Series I/O Unit
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with NX

