Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit

Subtotal (1 unit)*

MYR2,730.80

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,730.80

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-8931
Mfr. Part No.:
NX-DA3205
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Analogue I/O Module

Product Type

I/O Unit

Series

NX

For Use With

NX Series CPU Unit, EtherCAT Coupler Unit

Standards/Approvals

CE, cULus

Hazardous Area Certification

Zone 2

The Omron NX-DA series is a professional range analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA out

Degree of protection (IP) IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy