Omron NX Series I/O Unit for Use with Stepper Motor Drives and Other Motor Drives
- RS Stock No.:
- 215-8948
- Mfr. Part No.:
- NX-PG0342-5
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR6,836.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,836.02 |
*price indicative
- RS Stock No.:
- 215-8948
- Mfr. Part No.:
- NX-PG0342-5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Pulse Output | |
| Series | NX | |
| For Use With | Stepper Motor Drives and Other Motor Drives | |
| Standards/Approvals | UL, cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Pulse Output | ||
Series NX | ||
For Use With Stepper Motor Drives and Other Motor Drives | ||
Standards/Approvals UL, cULus | ||
Hazardous Area Certification No | ||
The Omron NX-PG0 series is a 4 x Line Driver Pulse Output unit and have 4 Mpps Maximum pulse output speed with PNP internal I/O processing. It also have MIL connector (34 terminals x2) External connection terminals with screwless push-in connector of 1
Degree of protection (IP) IP20
Related links
- Omron NX Series I/O Unit for Use with Stepper Motor Drives and Other Motor Drives
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX I/O Units

