Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- RS Stock No.:
- 215-8939
- Mfr. Part No.:
- NX-ID5142-5
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,294.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,294.37 |
*price indicative
- RS Stock No.:
- 215-8939
- Mfr. Part No.:
- NX-ID5142-5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital I/O | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NJ/NX/NY Series | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital I/O | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NJ/NX/NY Series | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
The Omron range of NX-ID series is a 16 Digital input NPN/PNP type unit, of 30 mm wide. These NX-ID digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by
Degree of protection (IP) IP20
Related links
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series I/O Unit for Use with NJ/NX/NY-Series Controller
- Omron NX-OD Series I/O Unit for Use with NJ/NX/NY Series
- Omron NX Series Connector for Use with NJ/NX/NY Series
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series Shield Connecting Element for Use with NJ/NX/NY Controller
- Omron NX Series Terminal Block with Spring Type Terminal for Use with NJ/NX/NY Controller
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit

