Omron NX Series Interface Module for Use with Sysmac System
- RS Stock No.:
- 215-8934
- Distrelec Article No.:
- 302-29-122
- Mfr. Part No.:
- NX-ECS112
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,589.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,589.17 |
*price indicative
- RS Stock No.:
- 215-8934
- Distrelec Article No.:
- 302-29-122
- Mfr. Part No.:
- NX-ECS112
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Synchronous Serial Interface | |
| Product Type | Interface Module | |
| Series | NX | |
| For Use With | Sysmac System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Synchronous Serial Interface | ||
Product Type Interface Module | ||
Series NX | ||
For Use With Sysmac System | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
The Omron NX-EC series is a 1 x SSI encoder Input with EIA standard RS-422-A line driver/receiver levels and has max data length up to 32 bits.
Use to connect external axes to the Sysmac system
Related links
- Omron NX Series Interface Module for Use with NX
- Omron NX Series Output Module 2 Outputs, 28.8V
- Omron NX Series Input Unit for Use with NX
- Omron NX Series PLC I/O Module for Use with PLC NX Series
- Omron NX Series Digital I/O Module for Use with EtherCAT Coupler Unit NX Series CPU Unit
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Output Module 4 Outputs, 24V dc
- Omron NX Series Connector for Use with NJ/NX/NY Series

