Omron NX Series Output Module, 8 Inputs, 2 Outputs, 28.8V

Subtotal (1 unit)*

MYR2,236.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,236.90

*price indicative

RS Stock No.:
214-6953
Mfr. Part No.:
NX-SOH200
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Output Module

Series

NX

Mount Type

DIN Rail

Sub Type

Output Module

For Use With

NX Control Unit

Supply Voltage

28.8V

Number of Inputs

8

Number of Outputs

2

Terminal Type

Screw

Standards/Approvals

IEC

Hazardous Area Certification

No

Omron Series NX Output Module, 2 Outputs, 8 Inputs - NX-SOH200


This output module provides controlled switching for automation systems and interfaces directly with an NX control unit. It is intended for installation on standard DIN-rail assemblies in non-hazardous environments and follows IEC standards for industrial use. The unit offers a compact I/O solution where a moderate mix of inputs and outputs is required, and it connects via screw-type terminals for secure field wiring.

Features and Benefits:


• Two switching channels delivering discrete output control for actuators
• Eight signal inputs enabling multiple sensor or switch connections
• 28.8V supply compatibility for plant DC-bus integration
• Screw terminals offering robust field-wiring retention
• DIN-rail mounting simplifying panel assembly and replacement

Applications


• Used with an NX control unit in machine control cabinets
• Suitable for discrete output tasks in factory automation
• Ideal for interfacing multiple sensors to a control system
• Can be used for equipment I/O expansion on DIN-rail installations
• Used for non-hazardous-area control panels requiring IEC compliance

How are field wires terminated in this unit?


Connections are made via screw-type terminals that permit secure clamping of conductor ends and straightforward rework during maintenance.

What environmental classification applies to deployment?


The device is designated for non-hazardous areas and lacks intrinsic hazardous-area certification, so placement should avoid classified zones.

How does it integrate electrically with a control system?


It runs from a 28.8V supply and interfaces directly with an NX control unit, allowing logical control signals to command its two outputs while reading eight input states.

Which technical standard governs its design?


The module adheres to IEC standards applicable to industrial I/O equipment, supporting conformity with common electrical and safety practices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy