Omron CK3E Series PLC I/O Module for Use with CK3E Controller
- RS Stock No.:
- 215-8794
- Mfr. Part No.:
- CK3E-1410
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR49,780.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49,780.67 |
*price indicative
- RS Stock No.:
- 215-8794
- Mfr. Part No.:
- CK3E-1410
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Programmable Multi-Axis Controller | |
| Product Type | PLC I/O Module | |
| Series | CK3E | |
| For Use With | CK3E Controller | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-27, IEEE 802.3, IEC 60068-2-6, EN 61326 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Programmable Multi-Axis Controller | ||
Product Type PLC I/O Module | ||
Series CK3E | ||
For Use With CK3E Controller | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-27, IEEE 802.3, IEC 60068-2-6, EN 61326 | ||
Communication Protocol Ethernet | ||
The Omron CK3W series is a Programmable Multi-Axis Controller, which has 32 Number of axes and supports Main memory 1 GB and Flash memory 1 GB
Baud rate 100 Mbps
Related links
- Omron CK3E Series Logic Controller
- Omron CK3W Series I/O Unit for Use with CK3E Controller
- Omron Analogue I/O Module Series PLC I/O Module for Use with PLC
- Omron CJ1W Series PLC I/O Module for Use with PLC
- Omron GRT1 Series PLC I/O Module, Analogue
- Omron Digital Input Series PLC I/O Module for Use with PLC
- Omron CJ2 Series PLC I/O Module for Use with PLC
- Omron DRT2 Series PLC I/O Module for Use with PLC

