Omron DRT2 Series PLC I/O Module for Use with PLC
- RS Stock No.:
- 214-7282
- Mfr. Part No.:
- DRT2-HD16C-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR4,791.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,791.10 |
*price indicative
- RS Stock No.:
- 214-7282
- Mfr. Part No.:
- DRT2-HD16C-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital Input | |
| Series | DRT2 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC I/O Module | ||
Accessory Type Digital Input | ||
Series DRT2 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus | ||
The Omron Device Net digital input unit has 16 input. It has 24 V DC supply.
It has NPN polarity
Related links
- Omron DRT2 Series PLC I/O Module for Use with PLC
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron DRT2 Series Input Unit for Use with DeviceNet Units
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron Analogue I/O Module Series PLC I/O Module for Use with PLC
- Omron GRT1 Series PLC I/O Module, Analogue
- Omron CJ1W Series PLC I/O Module for Use with PLC

