Omron DRT2 Series Input Unit for Use with DeviceNet Units
- RS Stock No.:
- 215-3292
- Mfr. Part No.:
- DRT2-OD08-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,129.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,129.60 |
*price indicative
- RS Stock No.:
- 215-3292
- Mfr. Part No.:
- DRT2-OD08-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Digital Input | |
| Series | DRT2 | |
| For Use With | DeviceNet Units | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Digital Input | ||
Series DRT2 | ||
For Use With DeviceNet Units | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification Zone 2 | ||
The Omron DRT2-series Smart Slaves decrease total costs and reduce work when used in a variety of manufacturing site applications, such as maintenance and quality control. The Slave Units monitor the network's power supply voltage and communications errors, which can be easily read using Support Software. In addition, the number of ON/OFF operations and total operating time of the devices wired to the slave are counted at the slave, which enables providing notification when maintenance is required.
Dielectric strength 500 VAC (between isolated circuits)
Noise immunity Conforms to IEC61000-4-4, 2 kV (power line)
Shock resistance and vibration resistance
Related links
- Omron DRT2 Series Input Unit for Use with DeviceNet Units
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron DRT2 Series PLC I/O Module for Use with PLC
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron Componet Series Input Unit for Use with CRT1B
- Omron CRT1 Series Input Unit for Use with CompoNet

