Omron CK3W Series I/O Unit for Use with CK3M-CPU1 () 1
- RS Stock No.:
- 215-7462
- Mfr. Part No.:
- CK3W-PD048
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,049.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,049.21 |
*price indicative
- RS Stock No.:
- 215-7462
- Mfr. Part No.:
- CK3W-PD048
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Power Supply | |
| Series | CK3W | |
| For Use With | CK3M-CPU1 () 1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM, KC, EU:EN 61326, EAC, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Power Supply | ||
Series CK3W | ||
For Use With CK3M-CPU1 () 1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM, KC, EU:EN 61326, EAC, cULus | ||
The Omron CK3W power supply unit is for CK3M-CPU1[]1.It has rated output voltage range of 5 VDC/24 VDC and maximum output power 5 VDC 23 W, 24 VDC 66 W.
24 VDC input
The power supply status indicator shows operating status
Related links
- Omron CK3W Series I/O Unit for Use with CK3M
- Omron CK3W Series I/O Unit for Use with CK3E Controller
- Omron CK3W Series Input Unit for Use with CK3M
- Omron CRT1 Series I/O Unit
- Omron NX I/O Series Series I/O Unit
- Omron NX Series I/O Unit
- Omron NX-TC Series I/O Unit
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit

