Omron DCN2-1 Series Connecting Cable for Use with PLC

Subtotal (1 unit)*

MYR373.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR373.31

*price indicative

TH - smart automation - PDP
RS Stock No.:
214-7281
Mfr. Part No.:
DCN2-1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

T-Branch Connector

Product Type

Connecting Cable

Series

DCN2-1

For Use With

PLC

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

DeviceNet

The Omron Shielded T-branch connector has IP67 degree of protection.

It has high environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy