Schneider Electric Modicon TM Series Safety Module for Use with Emergency Stop, Switch Monitoring
- RS Stock No.:
- 125-1089
- Mfr. Part No.:
- TM3SAF5RG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,660.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,660.50 |
*price indicative
- RS Stock No.:
- 125-1089
- Mfr. Part No.:
- TM3SAF5RG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | Modicon TM | |
| For Use With | Emergency Stop, Switch Monitoring | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | IEC | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series Modicon TM | ||
For Use With Emergency Stop, Switch Monitoring | ||
IP Rating IP20 | ||
Standards/Approvals CSA | ||
Hazardous Area Certification IEC | ||
Communication Protocol I/O | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
Schneider Electric Safety Module, 24V DC Supply Voltage, 3NO Contact Configuration - Modicon TM3 Series - TM3SAF5RG
Choose this safety module from Schneider Electric to watch over safeguarding functions in your PLC system. It's an ideal choice for monitoring switches or emergency stop processes. There's no need to add a designated safety controller to your setup, as this product manages diagnostics and keeps communication flowing between different devices. It has a rapid response time of no more than 40ms, meaning it spots problems almost instantaneously. With an IP20 rating, the unit is touch-proof for safe handling.
Features & Benefits
• 8 front-facing LEDs display the operating status for fast monitoring and troubleshooting
• DIN rail mounting makes set-up snappy and straightforward, without the need for tools
• Compact dimensions of 43.7 (W) x 73 (D) x 94mm (H) maximise space in your setup
• 4kV-rated impulse protection protects your equipment from hazardous overvoltages
Applications
• Industrial automation
• Process control
• Assembly lines
• Refrigeration plants
What type of terminals does this safety module have?
It has spring terminals to make wiring a breeze. These terminals are removable, so you can tailor the layout to suit your needs.
Modicon TM3 - Digital Mixed I/O Modules
Digital mixed I/O modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 digital mixed I/O modules
Types with different numbers of digital outputs
Output types with relay available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
Related links
- Schneider Electric Modicon TM Series Safety Module for Use with Emergency Stop, Switch & Safety Light Curtain Monitoring
- Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric Modicon TM Series PLC Cable for Use with Integrated Analogue Input
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC
- Schneider Electric Modicon TM Series Connecting Cable for Use with Modicon TM7
- Schneider Electric Modicon TM Series Interface Module for Use with Motion Controller
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258

