Schneider Electric Modicon TM Series PLC Cable for Use with Integrated Analogue Input
- RS Stock No.:
- 220-8731
- Mfr. Part No.:
- TMACBL1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR116.39
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR116.39 |
*price indicative
- RS Stock No.:
- 220-8731
- Mfr. Part No.:
- TMACBL1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| Series | Modicon TM | |
| For Use With | Integrated Analogue Input | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
Series Modicon TM | ||
For Use With Integrated Analogue Input | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Schneider Electric TMACBL1
This analog input cable enables the connection of analog inputs embedded in M221 and M221 book controllers. It is equipped with 1 dedicated removable connector at one end and bare wires at the other end. It is 1 meter long.
Features & Benefits
• 4-way male terminal ensures a secure and reliable fit
• 1m length makes linking easy across your workspace
• Push-in connector end for swift installation
• Plastic terminal housing resists mechanical stress and contaminants to deliver a long service life
Applications
• Energy control systems
• Chemical plants
• Factory automation
How much does this PLC cable weigh?
It only weighs 24g, so your setup will barely notice it's there.
Can I link a safety module to my PLC?
Yes, you can link a safety module (125-1089)from the Modicon 221 series to your PLC.
Related links
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon TM Series PLC CPU Digital 16 Outputs, Digital Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Relay Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus

