Schneider Electric EcoStruxure Series Gateway for Use with Modbus/TCP

N

Subtotal (1 unit)*

MYR6,303.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,303.68

*price indicative

TH - smart automation - PDP
RS Stock No.:
867-747
Mfr. Part No.:
PAS600PWD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gateway

Accessory Type

GateWay

Series

EcoStruxure

For Use With

Modbus/TCP

IP Rating

IP20, IP40

Standards/Approvals

UL 61010-2-201

Communication Protocol

IPv6, Modbus TCP

COO (Country of Origin):
IN
The Schneider Electric gateway is a dedicated device designed for seamless communication in Modbus networks, offering efficient data management and connectivity via Ethernet and serial interfaces.

Supports Modbus TCP and RTU communication protocols for versatile connectivity

Equipped with two RJ45 and one RS485 connection for enhanced performance

Operating temperature range from -25 to 70 °C ensures reliability in various environments

Real-time data monitoring capabilities allow for immediate access to system data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy